Similar
Similar
Similar
Similar
Similar
Direct


C3216JB1E155K160AA | |
|---|---|
DigiKey Part Number | 445-11702-2-ND - Tape & Reel (TR) 445-11702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E155K160AA |
Description | CAP CER 1.5UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H155K160AB | TDK | 2.000 | 445-14688-1-ND | 0,66000 € | Similar |
| C3216X6S1H155K160AB | TDK | 1.900 | 445-14772-1-ND | 0,66000 € | Similar |
| C3216X7R1E155K160AA | TDK | 6.911 | 445-4026-1-ND | 0,27000 € | Similar |
| C3216X7R1H155K160AB | TDK | 5.221 | 445-7695-1-ND | 0,68000 € | Similar |
| C3216X7R1V155K160AB | TDK | 2.556 | 445-14800-1-ND | 0,66000 € | Similar |



