

C3216JB1E106M085AC | |
|---|---|
DigiKey Part Number | 445-11700-2-ND - Tape & Reel (TR) 445-11700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E106M085AC |
Description | CAP CER 10UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E106M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,15172 € | 75,86 € |
| 1.000 | 0,14060 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11968 € | 478,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

