Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB1E106K085AC | |
|---|---|
DigiKey Part Number | 445-11698-2-ND - Tape & Reel (TR) 445-11698-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E106K085AC |
Description | CAP CER 10UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1V106K160AB | TDK | 642 | 445-11736-1-ND | 0,54000 € | Upgrade |
| C3216X5R1E106K085AC | TDK | 64.538 | 445-14677-1-ND | 0,46000 € | Similar |
| C3216X5R1E106K160AB | TDK | 9.745 | 445-6862-1-ND | 0,52000 € | Similar |
| C3216X5R1H106K160AB | TDK | 59.536 | 445-5998-1-ND | 0,79000 € | Similar |
| C3216X5R1V106K160AB | TDK | 365 | 445-14694-1-ND | 0,53000 € | Similar |



