

C3216JB1C685K160AA | |
|---|---|
DigiKey Part Number | 445-11696-2-ND - Tape & Reel (TR) 445-11696-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1C685K160AA |
Description | CAP CER 6.8UF 16V JB 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1C685K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1H685K160AB | TDK | 57.878 | 445-11734-1-ND | 0,83000 € | Upgrade |
| C3216X5R1C685K160AA | TDK | 784 | 445-4582-1-ND | 0,34000 € | Similar |
| C3216X5R1H685K160AB | TDK | 37.058 | 445-5996-1-ND | 0,86000 € | Similar |
| C3216X5R1V685K160AB | TDK | 5.978 | 445-14703-1-ND | 0,84000 € | Similar |
| C3216X6S1C685K160AC | TDK | 5.055 | 445-14763-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08633 € | 172,66 € |
| Unit Price without VAT: | 0,08633 € |
|---|---|
| Unit Price with VAT: | 0,10273 € |

