

C3216JB1C336M160AB | |
|---|---|
DigiKey Part Number | 445-11694-2-ND - Tape & Reel (TR) 445-11694-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1C336M160AB |
Description | CAP CER 33UF 16V JB 1206 |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1C336M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45160 € | 22,58 € |
| 100 | 0,41240 € | 41,24 € |
| 500 | 0,34604 € | 173,02 € |
| 1.000 | 0,32554 € | 325,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30866 € | 617,32 € |
| 4.000 | 0,29477 € | 1.179,08 € |
| 6.000 | 0,28780 € | 1.726,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

