Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB1A226M160AC | |
|---|---|
DigiKey Part Number | 445-11684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216JB1A226M160AC |
Description | CAP CER 22UF 10V JB 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1A226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1C226M160AB | TDK | 2.258 | 445-11693-1-ND | 0,83000 € | Direct |
| C3216X5R1C226M160AB | TDK | 47.901 | 445-6001-1-ND | 0,58000 € | Similar |
| C3216X5R1E226M160AB | TDK | 307.504 | 445-6000-1-ND | 0,72000 € | Similar |
| C3216X5R1V226M160AC | TDK | 1.484.000 | 445-8045-1-ND | 0,72000 € | Similar |
| C3216X6S1A226M160AB | TDK | 4.075 | 445-14755-1-ND | 0,76000 € | Similar |



