Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB1A156M160AC | |
|---|---|
DigiKey Part Number | 445-11683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216JB1A156M160AC |
Description | CAP CER 15UF 10V JB 1206 |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1A156M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1E156M160AB | TDK | 1.169 | 445-11704-1-ND | 0,90000 € | Upgrade |
| C3216JB1V156M160AC | TDK | 8.864 | 445-11738-1-ND | 0,92000 € | Upgrade |
| C3216X5R1C156M160AB | TDK | 2.685 | 445-14676-1-ND | 0,76000 € | Similar |
| C3216X5R1E156M160AB | TDK | 46 | 445-14681-1-ND | 0,82000 € | Similar |
| C3216X5R1V156M160AC | TDK | 48.148 | 445-14696-1-ND | 0,84000 € | Similar |


