

C3216JB0J686M160AB | |
|---|---|
DigiKey Part Number | 445-11679-2-ND - Tape & Reel (TR) 445-11679-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB0J686M160AB |
Description | CAP CER 68UF 6.3V JB 1206 |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB0J686M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.074" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R0J686M160AB | TDK | 316.587 | 445-14671-1-ND | 0,79000 € | Similar |
| C3216X5R1A686M160AC | TDK | 67.236 | 445-14673-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,40730 € | 40,73 € |
| 500 | 0,34174 € | 170,87 € |
| 1.000 | 0,32149 € | 321,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29691 € | 593,82 € |
| 4.000 | 0,27906 € | 1.116,24 € |
| 6.000 | 0,26983 € | 1.618,98 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

