Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB0J336M130AC | |
|---|---|
DigiKey Part Number | 445-11677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216JB0J336M130AC |
Description | CAP CER 33UF 6.3V JB 1206 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB0J336M130AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1A336M160AB | TDK | 3.263 | 445-11685-1-ND | 0,83000 € | Upgrade |
| C3216JB1C336M160AB | TDK | 8.006 | 445-11694-1-ND | 0,89000 € | Upgrade |
| C3216X5R1A336M160AB | TDK | 363 | 445-6005-1-ND | 0,86000 € | Similar |
| C3216X5R1C336M160AB | TDK | 122 | 445-6002-1-ND | 0,92000 € | Similar |
| C3216X5R1E336M160AC | TDK | 30.513 | 445-8046-1-ND | 1,00000 € | Similar |


