

C3216CH2J471K085AA | |
|---|---|
DigiKey Part Number | 445-11661-2-ND - Tape & Reel (TR) 445-11661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J471K085AA |
Description | CAP CER 470PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J471K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216CH2J471J085AA | TDK | 3.990 | 445-11660-1-ND | 0,20000 € | Direct |
| C3216C0G2J471J085AA | TDK | 63.743 | 445-2340-1-ND | 0,22000 € | Similar |
| C3216C0G2J471K085AA | TDK | 1.884 | 445-14642-1-ND | 0,22000 € | Similar |
| C1206C471JBGACTU | KEMET | 2.851 | 399-5545-1-ND | 0,92000 € | Upgrade |
| 1206J6300471FCT | Knowles Syfer | 0 | 1206J6300471FCT-ND | 0,73264 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07900 € | 7,90 € |
| 1.000 | 0,05564 € | 55,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04558 € | 182,32 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

