

C3216CH2J221J060AA | |
|---|---|
DigiKey Part Number | 445-11644-2-ND - Tape & Reel (TR) 445-11644-1-ND - Cut Tape (CT) 445-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216CH2J221J060AA |
Description | CAP CER 220PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J221J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J221J060AA | TDK | 12.105 | 445-2338-1-ND | 0,22000 € | Similar |
| C1206C221JBGACTU | KEMET | 214 | 399-C1206C221JBGACTUCT-ND | 0,92000 € | Upgrade |
| 1206J6300221FCT | Knowles Syfer | 0 | 1206J6300221FCT-ND | 0,70163 € | Similar |
| 1206J6300221GCT | Knowles Syfer | 0 | 1206J6300221GCT-ND | 0,36929 € | Similar |
| 1206J6300221JCT | Knowles Syfer | 0 | 1206J6300221JCT-ND | 0,24270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05580 € | 5,58 € |
| 1.000 | 0,03911 € | 39,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

