180 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2J181J060AA

DigiKey Part Number
445-11640-2-ND - Tape & Reel (TR)
445-11640-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2J181J060AA
Description
CAP CER 180PF 630V CH 1206
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2J181J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31A5C2J181JW01DMurata Electronics3.386490-12765-1-ND0,25000 €Direct
C1206C181JBGACTUKEMET579399-15087-1-ND0,80000 €Upgrade
1206J6300181FCTKnowles Syfer01206J6300181FCT-ND0,69710 €Similar
1206J6300181GCTKnowles Syfer01206J6300181GCT-ND0,36676 €Similar
1206J6300181JCTKnowles Syfer01206J6300181JCT-ND0,24270 €Similar
In-Stock: 3.475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
1000,08090 €8,09 €
1.0000,05708 €57,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04682 €187,28 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €