Direct
Upgrade
Similar
Similar
Similar
Similar


C3216CH2J121J060AA | |
|---|---|
DigiKey Part Number | 445-11632-2-ND - Tape & Reel (TR) 445-11632-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J121J060AA |
Description | CAP CER 120PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J121J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J121JW01D | Murata Electronics | 8.744 | 490-14828-1-ND | 0,34000 € | Direct |
| C1206C121JBGACTU | KEMET | 2.996 | 399-C1206C121JBGACTUCT-ND | 0,91000 € | Upgrade |
| 1206J6300121FCT | Knowles Syfer | 0 | 1206J6300121FCT-ND | 0,72661 € | Similar |
| 1206J6300121GCT | Knowles Syfer | 0 | 1206J6300121GCT-ND | 0,38205 € | Similar |
| 1206J6300121JCT | Knowles Syfer | 0 | 1206J6300121JCT-ND | 0,24270 € | Similar |




