

C3216CH2J103K160AA | |
|---|---|
DigiKey Part Number | 445-11631-2-ND - Tape & Reel (TR) 445-11631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J103K160AA |
Description | CAP CER 10000PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J103K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J103J160AA | TDK | 39.127 | 445-14625-1-ND | 0,42000 € | Similar |
| C3216C0G2J103K160AA | TDK | 983 | 445-14626-1-ND | 0,48000 € | Similar |
| C3216JB2J103K115AA | TDK | 42 | 445-11782-1-ND | 0,20000 € | Similar |
| C3216NP02J103J160AA | TDK | 1.777 | 445-172535-1-ND | 0,44000 € | Similar |
| C3216X7R2J103K115AA | TDK | 38.352 | 445-2291-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,14810 € | 14,81 € |
| 1.000 | 0,10833 € | 108,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10004 € | 200,08 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

