

C3216CH2E472K115AA | |
|---|---|
DigiKey Part Number | 445-11619-2-ND - Tape & Reel (TR) 445-11619-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2E472K115AA |
Description | CAP CER 4700PF 250V CH 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2E472K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E472J115AA | TDK | 53.579 | 445-2333-1-ND | 3,18000 € | Similar |
| C3216C0G2E472K115AA | TDK | 1.700 | 445-14619-1-ND | 3,18000 € | Similar |
| C3216C0G2J472J085AA | TDK | 49.132 | 445-14643-1-ND | 3,74000 € | Similar |
| C3216C0G2J472K085AA | TDK | 399 | 445-14644-1-ND | 4,49000 € | Similar |
| C3216JB2J472K115AA | TDK | 6 | 445-11796-1-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,10620 € | 10,62 € |
| 1.000 | 0,07660 € | 76,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07053 € | 141,06 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

