

C3216CH2A392K060AA | |
|---|---|
DigiKey Part Number | 445-11605-2-ND - Tape & Reel (TR) 445-11605-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2A392K060AA |
Description | CAP CER 3900PF 100V CH 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2A392K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A392J060AA | TDK | 14.233 | 445-4143-1-ND | 0,21000 € | Similar |
| C3216C0G2A392K060AA | TDK | 4.000 | 445-14612-1-ND | 0,22000 € | Similar |
| C3216C0G2E392J115AA | TDK | 348 | 445-4146-1-ND | 0,26000 € | Similar |
| C3216C0G2J392J085AA | TDK | 3.574 | 445-14640-1-ND | 0,32000 € | Similar |
| C3216C0G2J392K085AA | TDK | 3.114 | 445-14641-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07780 € | 7,78 € |
| 1.000 | 0,05539 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

