Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C3216CH2A103J115AA | |
|---|---|
DigiKey Part Number | 445-11602-2-ND - Tape & Reel (TR) 445-11602-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2A103J115AA |
Description | CAP CER 10000PF 100V CH 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2A103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A103J115AA | TDK | 12.738 | 445-2331-1-ND | 0,36000 € | Similar |
| C3216C0G2E103J115AA | TDK | 538 | 445-15417-1-ND | 0,37000 € | Similar |
| C3216C0G2J103J160AA | TDK | 39.127 | 445-14625-1-ND | 0,42000 € | Similar |
| C3216C0G2W103J160AA | TDK | 2.724 | 445-15423-1-ND | 0,41000 € | Similar |
| C3216NP02A103J115AA | TDK | 3.560 | 445-14665-1-ND | 0,59000 € | Similar |





