Similar
Parametric Equivalent
Parametric Equivalent


C2012Y5V1E225Z | |
|---|---|
DigiKey Part Number | 445-1366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012Y5V1E225Z |
Description | CAP CER 2.2UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012Y5V1E225Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E225M125AC | TDK | 11.761 | 445-7630-1-ND | 0,19000 € | Similar |
| CC0805ZKY5V8BB225 | YAGEO | 70.604 | 311-1908-1-ND | 0,17000 € | Parametric Equivalent |
| GMC21Y5V225Z25NT | Cal-Chip Electronics, Inc. | 1.610 | 4713-GMC21Y5V225Z25NTCT-ND | 0,16000 € | Parametric Equivalent |




