Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


C2012Y5V0J106Z/10 | |
|---|---|
DigiKey Part Number | C2012Y5V0J106Z/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012Y5V0J106Z/10 |
Description | CAP CER 10UF 6.3V Y5V 0805 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012Y5V0J106Z/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056G106ZAT2A | KYOCERA AVX | 2.777 | 478-12235-1-ND | 0,62000 € | Direct |
| 0805ZG106ZAT2A | KYOCERA AVX | 16.789 | 478-KGM21AV51A106ZUCT-ND | 0,25000 € | Upgrade |
| C0805C106Z8VACTU | KEMET | 20.158 | 399-C0805C106Z8VACTUCT-ND | 0,14000 € | Upgrade |
| CC0805ZKY5V6BB106 | YAGEO | 55.295 | 311-1355-1-ND | 0,14000 € | Upgrade |
| C0805C106Z9VACTU | KEMET | 4.590 | 399-C0805C106Z9VACTUCT-ND | 0,65000 € | Parametric Equivalent |





