
C2012X8R1E684K125AC | |
|---|---|
DigiKey Part Number | 445-174822-2-ND - Tape & Reel (TR) 445-174822-1-ND - Cut Tape (CT) 445-174822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E684K125AC |
Description | CAP CER 0.68UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E684K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| 1.000 | 0,09050 € | 90,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08150 € | 163,00 € |
| 4.000 | 0,07621 € | 304,84 € |
| 6.000 | 0,07357 € | 441,42 € |
| 10.000 | 0,07064 € | 706,40 € |
| 14.000 | 0,06893 € | 965,02 € |
| 20.000 | 0,06728 € | 1.345,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

