C2012X8R1E334K125AE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.329
Unit Price: 0,27000 €
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8R1E334K125AE

DigiKey Part Number
445-173736-2-ND - Tape & Reel (TR)
445-173736-1-ND - Cut Tape (CT)
445-173736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1E334K125AE
Description
CAP CER 0.33UF 25V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1E334K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X8R1E334K125AETDK2.329445-173860-1-ND0,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05692 €113,84 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €