10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L0J106K125AC

DigiKey Part Number
445-175409-2-ND - Tape & Reel (TR)
445-175409-1-ND - Cut Tape (CT)
445-175409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L0J106K125AC
Description
CAP CER 10UF 6.3V X8L 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L0J106K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,28020 €14,01 €
1000,25300 €25,30 €
5000,20734 €103,67 €
1.0000,19323 €193,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17644 €352,88 €
4.0000,16715 €668,60 €
6.0000,16250 €975,00 €
10.0000,15735 €1.573,50 €
14.0000,15433 €2.160,62 €
20.0000,15144 €3.028,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €