

C2012X7T2W473M125AA | |
|---|---|
DigiKey Part Number | 445-14581-2-ND - Tape & Reel (TR) 445-14581-1-ND - Cut Tape (CT) 445-14581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W473M125AA |
Description | CAP CER 0.047UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W473M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05246 € | 104,92 € |
| 4.000 | 0,04866 € | 194,64 € |
| 6.000 | 0,04676 € | 280,56 € |
| 10.000 | 0,04465 € | 446,50 € |
| 14.000 | 0,04342 € | 607,88 € |
| 20.000 | 0,04223 € | 844,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

