

C2012X7T2W223M125AE | |
|---|---|
DigiKey Part Number | 445-6810-2-ND - Tape & Reel (TR) 445-6810-1-ND - Cut Tape (CT) 445-6810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W223M125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W223M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W223K125AE | TDK | 1.697 | 445-8881-1-ND | 0,37000 € | Upgrade |
| CGA4J4X7T2W223M125AE | TDK | 0 | 445-7967-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13420 € | 13,42 € |
| 500 | 0,10656 € | 53,28 € |
| 1.000 | 0,09803 € | 98,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08841 € | 176,82 € |
| 4.000 | 0,08280 € | 331,20 € |
| 6.000 | 0,07999 € | 479,94 € |
| 10.000 | 0,07688 € | 768,80 € |
| 14.000 | 0,07506 € | 1.050,84 € |
| 20.000 | 0,07331 € | 1.466,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

