

C2012X7T2V103M085AA | |
|---|---|
DigiKey Part Number | 445-14568-2-ND - Tape & Reel (TR) 445-14568-1-ND - Cut Tape (CT) 445-14568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V103M085AA |
Description | CAP CER 10000PF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V103M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05598 € | 27,99 € |
| 1.000 | 0,05081 € | 50,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04182 € | 167,28 € |
| 8.000 | 0,03903 € | 312,24 € |
| 12.000 | 0,03763 € | 451,56 € |
| 20.000 | 0,03608 € | 721,60 € |
| 28.000 | 0,03517 € | 984,76 € |
| 40.000 | 0,03430 € | 1.372,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

