

C2012X7S2A474M125AE | |
|---|---|
DigiKey Part Number | 445-6803-2-ND - Tape & Reel (TR) 445-6803-1-ND - Cut Tape (CT) 445-6803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A474M125AE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A474M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,15304 € | 76,52 € |
| 1.000 | 0,14177 € | 141,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12871 € | 257,42 € |
| 4.000 | 0,12130 € | 485,20 € |
| 6.000 | 0,11759 € | 705,54 € |
| 10.000 | 0,11348 € | 1.134,80 € |
| 14.000 | 0,11107 € | 1.554,98 € |
| 20.000 | 0,10876 € | 2.175,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

