

C2012X7S2A154K085AB | |
|---|---|
DigiKey Part Number | 445-6036-2-ND - Tape & Reel (TR) 445-6036-1-ND - Cut Tape (CT) 445-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A154K085AB |
Description | CAP CER 0.15UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A154K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K1RACTU | KEMET | 1.737 | 399-C0805C154K1RACTUCT-ND | 1,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08293 € | 331,72 € |
| 8.000 | 0,07831 € | 626,48 € |
| 12.000 | 0,07600 € | 912,00 € |
| 20.000 | 0,07343 € | 1.468,60 € |
| 28.000 | 0,07193 € | 2.014,04 € |
| 40.000 | 0,07049 € | 2.819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

