

C2012X7S1A226M125AC | |
|---|---|
DigiKey Part Number | 445-14560-2-ND - Tape & Reel (TR) 445-14560-1-ND - Cut Tape (CT) 445-14560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1A226M125AC |
Description | CAP CER 22UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1A226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,21620 € | 21,62 € |
| 500 | 0,17586 € | 87,93 € |
| 1.000 | 0,16338 € | 163,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14874 € | 297,48 € |
| 4.000 | 0,14054 € | 562,16 € |
| 6.000 | 0,13643 € | 818,58 € |
| 10.000 | 0,13187 € | 1.318,70 € |
| 14.000 | 0,12921 € | 1.808,94 € |
| 20.000 | 0,12665 € | 2.533,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



