

C2012X7R2E332K085AM | |
|---|---|
DigiKey Part Number | 445-6058-2-ND - Tape & Reel (TR) 445-6058-1-ND - Cut Tape (CT) 445-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E332K085AM |
Description | CAP CER 3300PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E332K085AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F332K2RACTU | KEMET | 0 | 399-C0805F332K2RACTUTR-ND | 0,06597 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03912 € | 19,56 € |
| 1.000 | 0,03521 € | 35,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02854 € | 114,16 € |
| 8.000 | 0,02644 € | 211,52 € |
| 12.000 | 0,02538 € | 304,56 € |
| 20.000 | 0,02422 € | 484,40 € |
| 28.000 | 0,02354 € | 659,12 € |
| 40.000 | 0,02288 € | 915,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

