Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


C2012X7R2E223M125AE | |
|---|---|
DigiKey Part Number | 445-6806-2-ND - Tape & Reel (TR) 445-6806-1-ND - Cut Tape (CT) 445-6806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E223M125AE |
Description | CAP CER 0.022UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E223M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05516 € | 55,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04917 € | 98,34 € |
| 4.000 | 0,04554 € | 182,16 € |
| 6.000 | 0,04372 € | 262,32 € |
| 10.000 | 0,04171 € | 417,10 € |
| 14.000 | 0,04053 € | 567,42 € |
| 20.000 | 0,03940 € | 788,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





