
C2012X7R2E102K085AE | |
|---|---|
DigiKey Part Number | 445-173679-2-ND - Tape & Reel (TR) 445-173679-1-ND - Cut Tape (CT) 445-173679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E102K085AE |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E102K085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F3X7R2E102K085AE | TDK | 16.387 | 445-173680-1-ND | 0,20000 € | Parametric Equivalent |
| CS0805KRX7RBBB102 | YAGEO | 387 | 311-3593-1-ND | 0,29000 € | Upgrade |
| C0805X102KARACAUTO | KEMET | 31 | 399-16470-1-ND | 0,58000 € | Parametric Equivalent |
| C0805X102KARACTU | KEMET | 3.870 | 399-C0805X102KARACTUCT-ND | 0,56000 € | Parametric Equivalent |
| CS0805KRX7RYBB102 | YAGEO | 4.000 | 311-3588-1-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1.000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03719 € | 148,76 € |
| 8.000 | 0,03463 € | 277,04 € |
| 12.000 | 0,03335 € | 400,20 € |
| 20.000 | 0,03193 € | 638,60 € |
| 28.000 | 0,03110 € | 870,80 € |
| 40.000 | 0,03030 € | 1.212,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

