Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2012X7R2A222K085AE | |
|---|---|
DigiKey Part Number | 445-173671-2-ND - Tape & Reel (TR) 445-173671-1-ND - Cut Tape (CT) 445-173671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A222K085AE |
Description | CAP CER 2200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A222K085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E222K085AE | TDK | 11.302 | 445-173751-1-ND | 0,18000 € | Upgrade |
| CGA4F2X7R2A222K085AE | TDK | 18.664 | 445-173672-1-ND | 0,20000 € | Parametric Equivalent |
| C0805X222K1RACTU | KEMET | 2.537 | 399-C0805X222K1RACTUCT-ND | 0,37000 € | Direct |
| CS0805KRX7R0BB222 | YAGEO | 0 | CS0805KRX7R0BB222-ND | 0,03196 € | Direct |
| C0805X222K1RAC3123 | KEMET | 0 | 399-C0805X222K1RAC3123TR-ND | 0,09893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04830 € | 24,15 € |
| 1.000 | 0,04368 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03574 € | 142,96 € |
| 8.000 | 0,03325 € | 266,00 € |
| 12.000 | 0,03201 € | 384,12 € |
| 20.000 | 0,03063 € | 612,60 € |
| 28.000 | 0,02982 € | 834,96 € |
| 40.000 | 0,02905 € | 1.162,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







