

C2012X7R2A153K125AM | |
|---|---|
DigiKey Part Number | 445-6053-2-ND - Tape & Reel (TR) 445-6053-1-ND - Cut Tape (CT) 445-6053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A153K125AM |
Description | CAP CER 0.015UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A153K125AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E153K125AM | TDK | 2.762 | 445-6062-1-ND | 0,18000 € | Upgrade |
| C0805F153K1RACTU | KEMET | 0 | 399-C0805F153K1RACTUTR-ND | 0,06764 € | Direct |
| C0805X153K1RACTU | KEMET | 6.630 | 399-C0805X153K1RACTUCT-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03720 € | 74,40 € |
| 4.000 | 0,03427 € | 137,08 € |
| 6.000 | 0,03280 € | 196,80 € |
| 10.000 | 0,03118 € | 311,80 € |
| 14.000 | 0,03023 € | 423,22 € |
| 20.000 | 0,02932 € | 586,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

