
C2012X7R2A104K125DA | |
|---|---|
DigiKey Part Number | 445-C2012X7R2A104K125DATR-ND - Tape & Reel (TR) 445-C2012X7R2A104K125DACT-ND - Cut Tape (CT) 445-C2012X7R2A104K125DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125DA |
Description | COMMERCIAL GRADE,0805,X7R,100V,0 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03554 € | 17,77 € |
| 1.000 | 0,03196 € | 31,96 € |
| 2.500 | 0,02819 € | 70,47 € |
| 5.000 | 0,02592 € | 129,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02454 € | 245,40 € |
| 20.000 | 0,02297 € | 459,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

