0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1V474M125AB

DigiKey Part Number
445-14550-2-ND - Tape & Reel (TR)
445-14550-1-ND - Cut Tape (CT)
445-14550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V474M125AB
Description
CAP CER 0.47UF 35V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V474M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H474K125ABTDK9.749445-7543-1-ND0,20000 €Upgrade
C2012X7R1H474M125ABTDK3.684445-7544-1-ND0,22000 €Upgrade
C2012X7R1V474K125ABTDK15.780445-14549-1-ND0,21000 €Upgrade
C0805C474K5RACTUKEMET87.591399-C0805C474K5RACTUCT-ND0,24000 €Direct
UMK212B7474KG-TTaiyo Yuden112.410587-1288-1-ND0,23000 €Direct
In-Stock: 1.826
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12500 €1,25 €
500,08960 €4,48 €
1000,07900 €7,90 €
5000,06100 €30,50 €
1.0000,05546 €55,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04946 €98,92 €
4.0000,04583 €183,32 €
6.0000,04401 €264,06 €
10.0000,04199 €419,90 €
14.0000,04081 €571,34 €
20.0000,03968 €793,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €