

C2012X7R1V105K125AB | |
|---|---|
DigiKey Part Number | 445-7549-2-ND - Tape & Reel (TR) 445-7549-1-ND - Cut Tape (CT) 445-7549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V105K125AB |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1V105K085AB | TDK | 25.749 | 445-14543-1-ND | 0,21000 € | Direct |
| C2012X7R1H105K085AC | TDK | 41.844 | 445-14539-1-ND | 0,21000 € | Upgrade |
| C2012X7R1H105K125AB | TDK | 33.555 | 445-7547-1-ND | 0,23000 € | Upgrade |
| C0805C105K5RACTU | KEMET | 186.260 | 399-C0805C105K5RACTUCT-ND | 0,72000 € | Direct |
| GMK212B7105KG-T | Taiyo Yuden | 156.965 | 587-1438-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10770 € | 10,77 € |
| 500 | 0,08454 € | 42,27 € |
| 1.000 | 0,07739 € | 77,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06789 € | 135,78 € |
| 4.000 | 0,06328 € | 253,12 € |
| 6.000 | 0,06097 € | 365,82 € |
| 10.000 | 0,05841 € | 584,10 € |
| 14.000 | 0,05692 € | 796,88 € |
| 20.000 | 0,05548 € | 1.109,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

