Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012X7R1H472M | |
|---|---|
DigiKey Part Number | 445-7528-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H472M |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H472M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A472K085AA | TDK | 7.662 | 445-1341-1-ND | 0,14000 € | Upgrade |
| C2012X7R2A472K085AM | TDK | 2.026 | 445-6050-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E472K085AA | TDK | 45.214 | 445-2279-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E472K085AM | TDK | 912 | 445-6059-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E472M085AA | TDK | 5.080 | 445-4449-1-ND | 0,14000 € | Upgrade |


