Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C2012X7R1H224M125AE | |
|---|---|
DigiKey Part Number | 445-173812-2-ND - Tape & Reel (TR) 445-173812-1-ND - Cut Tape (CT) 445-173812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H224M125AE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H224M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H224K125AE | TDK | 2.483 | 445-173627-1-ND | 0,17000 € | Upgrade |
| C2012X7S2A224K085AE | TDK | 11.533 | 445-8889-1-ND | 0,46000 € | Similar |
| C2012X7S2A224M085AE | TDK | 3.398 | 445-6802-1-ND | 0,46000 € | Similar |
| CGA4J2X7R1H224M125AE | TDK | 4.000 | 445-CGA4J2X7R1H224M125AECT-ND | 0,20000 € | Parametric Equivalent |
| C0805X224K1RACTU | KEMET | 2.460 | 399-C0805X224K1RACTUCT-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04259 € | 85,18 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





