C2012X7R1H222M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 16.110
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 4.990
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 13.407
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 1.462
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 76.652
Unit Price: 0,12000 €
Datasheet

Similar


TDK
In Stock: 148.698
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 8.099
Unit Price: 0,13000 €
Datasheet

Similar


TDK
In Stock: 16.142
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 10.270
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 133
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 980
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 6.204
Unit Price: 0,15000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04662 €
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H222M

DigiKey Part Number
445-7526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H222M
Description
CAP CER 2200PF 50V X7R 0805
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H222M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes