Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct


C2012X7R1H222K | |
|---|---|
DigiKey Part Number | 445-7525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H222K |
Description | CAP CER 2200PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H222K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2A222K085AM | TDK | 1.990 | 445-6048-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E222K085AA | TDK | 13.387 | 445-2278-1-ND | 0,13000 € | Upgrade |
| C2012X7R2E222K085AM | TDK | 1.462 | 445-6057-1-ND | 0,14000 € | Upgrade |
| C2012C0G1H222J060AA | TDK | 76.102 | 445-7507-1-ND | 0,12000 € | Similar |
| C2012C0G1H222J085AA | TDK | 147.688 | 445-1332-1-ND | 0,14000 € | Similar |





