

C2012X7R1H154K125AA | |
|---|---|
DigiKey Part Number | 445-7538-2-ND - Tape & Reel (TR) 445-7538-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H154K125AA |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H154K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H154K085AA | TDK | 4.161 | 445-14541-1-ND | 0,13000 € | Direct |
| CGJ4J2X7R1H154K125AA | TDK | 831 | 445-8167-1-ND | 0,29000 € | Upgrade |
| C0805C154K5RACTU | KEMET | 6.051 | 399-C0805C154K5RACTUCT-ND | 0,43000 € | Direct |
| CL21B154KBFNNNG | Samsung Electro-Mechanics | 0 | 1276-6476-1-ND | 0,00000 € | Direct |
| GRM21BR71H154KA01L | Murata Electronics | 17.457 | 490-1667-1-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03890 € | 3,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02216 € | 44,32 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

