

C2012X7R1H105K125AB | |
|---|---|
DigiKey Part Number | 445-7547-2-ND - Tape & Reel (TR) 445-7547-1-ND - Cut Tape (CT) 445-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125AB |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06666 € | 33,33 € |
| 1.000 | 0,06073 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05425 € | 108,50 € |
| 4.000 | 0,05035 € | 201,40 € |
| 6.000 | 0,04840 € | 290,40 € |
| 10.000 | 0,04624 € | 462,40 € |
| 14.000 | 0,04498 € | 629,72 € |
| 20.000 | 0,04376 € | 875,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




