

C2012X7R1E335M125AB | |
|---|---|
DigiKey Part Number | 445-5971-2-ND - Tape & Reel (TR) 445-5971-1-ND - Cut Tape (CT) 445-5971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E335M125AB |
Description | CAP CER 3.3UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E335M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E335K125AB | TDK | 26.875 | 445-5970-1-ND | 0,41000 € | Upgrade |
| C2012X7R1V335K125AC | TDK | 63.837 | 445-7553-1-ND | 0,44000 € | Upgrade |
| C2012X7R1V335M125AC | TDK | 3.096 | 445-7554-1-ND | 0,44000 € | Upgrade |
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 532.315 | 1276-2912-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10938 € | 218,76 € |
| 4.000 | 0,10282 € | 411,28 € |
| 6.000 | 0,09954 € | 597,24 € |
| 10.000 | 0,09590 € | 959,00 € |
| 14.000 | 0,09377 € | 1.312,78 € |
| 20.000 | 0,09172 € | 1.834,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

