

C2012X7R1E224M | |
|---|---|
DigiKey Part Number | 445-7561-2-ND - Tape & Reel (TR) 445-7561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E224M |
Description | CAP CER 0.22UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E224M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H224K125AA | TDK | 396.185 | 445-1350-1-ND | 0,12000 € | Upgrade |
| C2012X7R1H224M125AA | TDK | 2.708 | 445-7540-1-ND | 0,12000 € | Upgrade |
| C2012X8R1E224K125AA | TDK | 31.970 | 445-2512-1-ND | 0,22000 € | Upgrade |
| C2012X8R1H224K125AB | TDK | 666 | 445-8832-1-ND | 0,27000 € | Upgrade |
| CGJ4J2X7R1H224K125AA | TDK | 614 | 445-8168-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05240 € | 5,24 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

