Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade


C2012X7R1C334M/1.25 | |
|---|---|
DigiKey Part Number | 445-7572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C334M/1.25 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C334M/1.25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H334K125AA | TDK | 45.554 | 445-7541-1-ND | 0,14000 € | Upgrade |
| C2012X7R1H334M125AA | TDK | 90 | 445-7542-1-ND | 0,14000 € | Upgrade |
| C2012X8R1E334K125AA | TDK | 14.523 | 445-2513-1-ND | 0,22000 € | Upgrade |
| C2012X8R1E334M125AA | TDK | 2.082 | 445-14586-1-ND | 0,22000 € | Upgrade |
| CGJ4J2X7R1C334K125AA | TDK | 5.499 | 445-8186-1-ND | 0,24000 € | Upgrade |







