

C2012X6S1C225M085AB | |
|---|---|
DigiKey Part Number | 445-C2012X6S1C225M085ABTR-ND - Tape & Reel (TR) 445-C2012X6S1C225M085ABCT-ND - Cut Tape (CT) 445-C2012X6S1C225M085ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C225M085AB |
Description | CAP CER 2.2UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C225M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,14408 € | 72,04 € |
| 1.000 | 0,13338 € | 133,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11735 € | 469,40 € |
| 8.000 | 0,11140 € | 891,20 € |
| 12.000 | 0,10841 € | 1.300,92 € |
| 20.000 | 0,10511 € | 2.102,20 € |
| 28.000 | 0,10317 € | 2.888,76 € |
| 40.000 | 0,10131 € | 4.052,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

