10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J106M085AC

DigiKey Part Number
445-7618-2-ND - Tape & Reel (TR)
445-7618-1-ND - Cut Tape (CT)
445-7618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0J106M085AC
Description
CAP CER 10UF 6.3V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J106M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1A106M085ACTDK4.000445-7614-1-ND0,21000 €Direct
C2012X6S0J106K085ACTDK2.193445-7617-1-ND0,22000 €Upgrade
C2012X6S1A106K085ACTDK66.976445-7613-1-ND0,21000 €Upgrade
C2012X6S1A106K125ABTDK1.990445-14474-1-ND0,32000 €Upgrade
C2012X6S1A106M125ABTDK2.600445-14475-1-ND0,32000 €Upgrade
In-Stock: 3.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09260 €4,63 €
1000,08160 €8,16 €
5000,06314 €31,57 €
1.0000,05744 €57,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04753 €190,12 €
8.0000,04446 €355,68 €
12.0000,04292 €515,04 €
20.0000,04121 €824,20 €
28.0000,04022 €1.126,16 €
40.0000,03926 €1.570,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €