

C2012X5R2E332M085AA | |
|---|---|
DigiKey Part Number | 445-14456-2-ND - Tape & Reel (TR) 445-14456-1-ND - Cut Tape (CT) 445-14456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E332M085AA |
Description | CAP CER 3300PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E332M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E332J085AA | TDK | 16.707 | 445-15285-1-ND | 0,20000 € | Direct |
| C2012X5R2E332K085AA | TDK | 2.852 | 445-14455-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E332K085AA | TDK | 5.228 | 445-4447-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E332K085AM | TDK | 22.191 | 445-6058-1-ND | 0,14000 € | Upgrade |
| C2012X7R2E332M085AA | TDK | 3.222 | 445-4448-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03598 € | 17,99 € |
| 1.000 | 0,03237 € | 32,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02695 € | 107,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

