

C2012X5R2E103M125AA | |
|---|---|
DigiKey Part Number | 445-14446-2-ND - Tape & Reel (TR) 445-14446-1-ND - Cut Tape (CT) 445-14446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E103M125AA |
Description | CAP CER 10000PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E103M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03006 € | 30,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02645 € | 52,90 € |
| 4.000 | 0,02419 € | 96,76 € |
| 6.000 | 0,02306 € | 138,36 € |
| 10.000 | 0,02181 € | 218,10 € |
| 14.000 | 0,02108 € | 295,12 € |
| 20.000 | 0,02038 € | 407,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

