

C2012X5R2E102K085AA | |
|---|---|
DigiKey Part Number | 445-14443-2-ND - Tape & Reel (TR) 445-14443-1-ND - Cut Tape (CT) 445-14443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E102K085AA |
Description | CAP CER 1000PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E102K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03548 € | 17,74 € |
| 1.000 | 0,03188 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02573 € | 102,92 € |
| 8.000 | 0,02379 € | 190,32 € |
| 12.000 | 0,02282 € | 273,84 € |
| 20.000 | 0,02175 € | 435,00 € |
| 28.000 | 0,02112 € | 591,36 € |
| 40.000 | 0,02051 € | 820,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

